Lattice Semiconductor LCMXO2-1200ZE-1UWG25ITR

MACHX02 Series 1280 LUTs 19 I/O 1.2 V -1 Speed IND Green" FPGA - WLCSP-25"
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200ZE-1UWG25ITR.

IHS

Datasheet122 pages2 years ago

Augswan

Future Electronics

CAD Models

Download Lattice Semiconductor LCMXO2-1200ZE-1UWG25ITR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.355
Stock
151,705
98,119
Authorized Distributors
2
4
Case/Package
BGA
-
Number of Pins
25
-
Number of Logic Blocks (LABs)
160
160
Number of Logic Elements/Cells
1280
1280
Number of I/Os
19
19
Number of Gates
-
-
RAM Size
8 kB
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorICE5LP1K-UWG20ITR50
FPGA - Field Programmable Gate Array ICE5LP,1100LUTs,1.2V FPGA

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200ZE-1UWG25ITR provided by its distributors.

MACHX02 Series 1280 LUTs 19 I/O 1.2 V -1 Speed IND Green" FPGA - WLCSP-25"
FPGA - Field Programmable Gate Array 1280 LUTs 19 IO 1.2V 1 Speed
Field Programmable Gate Array, 160 CLBS, 87MHz, 1280-Cell, PBGA25
MachXO2 LCMXO2-1200 25-UFBGA WLCSP TIN SILVER COPPER field programmable gate array 0.4mm 1.2V 133MHz 17.3kB
Programmable Logic Device (CPLD/FPGA)
Lattice Machxo2 Low Power; 1280 Luts; 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-1200ZE-1UWG25ITR
CPLD MachXO2 Family 1.2V 25-Pin WLCSP T/R

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors