Lattice Semiconductor LCMXO2-1200ZE-1SG32C

IC FPGA 21 I/O 32QFNS / series Field Programmable Gate Array (FPGA) IC 21 65536 1280 32-UFQFN Exposed Pad
$ 6.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-1200ZE-1SG32C.

IHS

Datasheet122 pages2 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.52%

CAD Models

Download Lattice Semiconductor LCMXO2-1200ZE-1SG32C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.606
$ 7.971
Stock
241,913
97,544
Authorized Distributors
4
4
Case/Package
-
-
Number of Pins
-
-
Number of Logic Blocks (LABs)
160
160
Number of Logic Elements/Cells
1280
1280
Number of I/Os
-
-
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-1200ZE-1SG32C provided by its distributors.

IC FPGA 21 I/O 32QFNS / series Field Programmable Gate Array (FPGA) IC 21 65536 1280 32-UFQFN Exposed Pad
1280 160 QFN-32-EP(5x5) Programmable Logic Device (CPLDs/FPGAs) ROHS
CPLD MachXO2 Family 1.2V 32-Pin QFN EP Tray
Programmable Logic Device (CPLD/FPGA)
Lattice Machxo2 Low Power; 1280 Luts; 1.2V Rohs Compliant: Yes |Lattice Semiconductor LCMXO2-1200ZE-1SG32C
Field Programmable Gate Array, 87MHz, 1280-Cell
1280 LUTs, 22 I/O, 1.2 V, -1 S

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors