Lattice Semiconductor LC5512MC-45Q208C

16 PLD PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
$ 34.81
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC5512MC-45Q208C.

IHS

Datasheet92 pages25 years ago

Mouser

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 34.81
$ 22.313
Stock
94,282
48,279
Authorized Distributors
2
4
Case/Package
PQFP
PQFP
Number of Pins
208
208
Propagation Delay
5.7 ns
5.7 ns
Number of Macrocells
512
512
Number of Logic Blocks (LABs)
16
16
Number of I/Os
149
149
Memory Type
EEPROM, SRAM
EEPROM, SRAM
Max Frequency
275 MHz
275 MHz
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-07-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

CPLD CoolRunner -II Family 6K Gates 256 Macro Cells 256MHz 0.18um (CMOS) Technology 1.8V 208-Pin PQFP
1.8V~2.07V 200MHz 28 TQFP-208(28x28) Microcontrollers (MCU/MPU/SOC) ROHS
Lattice SemiconductorLC5512MV-75Q208C
CPLD ispXPLD 5000MV Family 150K Gates 512 Macro Cells 150MHz 3.3V 208-Pin PQFP
Lattice SemiconductorLFXP6C-3QN208C
FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Lattice SemiconductorLFXP6C-3Q208C
FPGA LatticeXP Family 6000 Cells 320MHz 130nm Technology 1.8V/2.5V/3.3V 208-Pin PQFP Tray
Intel / AlteraEP1C6Q240C8N
Field Programmable Gate Arrays (FPGA); EP1C6Q240C8N; INTEL; 1.575 V; 1.425 V; PQFP; 1.5 V

Descriptions

Descriptions of Lattice Semiconductor LC5512MC-45Q208C provided by its distributors.

16 PLD PQFP-208(28x28) Programmable Logic Device (CPLDs/FPGAs) ROHS
Complex Programmable Logic Devices - CPLDs PROGRAM EXPANDED LOG
IC CPLD 512MC 4.5NS 208QFP
EE PLD, 5.7ns, 512-Cell, CMOS, PQFP208

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC5512MC45Q208C