Lattice Semiconductor LC51024MB-52F484C

CPLD ispXPLD 5000MB Family 300K Gates 1024 MacroCells 250MHz 2.5V 484-Pin FBGA
$ 90.288
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC51024MB-52F484C.

IHS

Datasheet95 pages25 years ago

Mouser

Inventory History

3 month trend:
-14.29%

Alternate Parts

Price @ 1000
$ 90.288
$ 90.238
Stock
53,750
48,662
Authorized Distributors
3
3
Case/Package
BGA
BGA
Number of Pins
484
484
Propagation Delay
6.5 ns
6.5 ns
Number of Macrocells
1024
1024
Number of Logic Blocks (LABs)
32
32
Number of I/Os
317
317
Memory Type
EEPROM, SRAM
EEPROM, SRAM
Max Frequency
250 MHz
250 MHz
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.d
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2002-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-12-07
LTD Date2011-06-07

Related Parts

Lattice SemiconductorLC51024MC-75F484C
CPLD ispXPLD 5000MC Family 300K Gates 1024 MacroCells 150MHz 1.8V 484-Pin FBGA
Lattice SemiconductorLC5512MC-45F484C
CPLD ispXPLD 5000MC Family 150K Gates 512 Macro Cells 275MHz 1.8V 484-Pin FBGA
Lattice SemiconductorLC5512MC-75F484C
CPLD ispXPLD 5000MC Family 150K Gates 512 Macro Cells 150MHz EECMOS Technology 1.8V 484-Pin FBGA
NXP SemiconductorsMCIMX535DVV1CR2
ARM® Cortex®-A8 Microprocessor IC i.MX53 1 Core, 32-Bit 1.0GHz 529-TEPBGA-2 (19x19)

Descriptions

Descriptions of Lattice Semiconductor LC51024MB-52F484C provided by its distributors.

CPLD ispXPLD 5000MB Family 300K Gates 1024 MacroCells 250MHz 2.5V 484-Pin FBGA
32 PLD FPBGA-484(23x23) Programmable Logic Device (CPLDs/FPGAs) ROHS
Complex Programmable Logic Devices - CPLDs PROGRAM EXPANDED LOG
1024 2.3V 5.2ns 2.7V BGA 23mm*23mm*1.65mm
EE PLD, 6.5ns, 1024-Cell, CMOS, PBGA484
TRANSISTOR RF MOSFET N-CH M177

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC51024MB52F484C