Lattice Semiconductor LC4256V-10T144I

CPLD ispMACH® 4000V Family 256 Macro Cells 125MHz EECMOS Technology 3.3V 144-Pin TQFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4256V-10T144I.

IHS

Datasheet103 pages5 years ago

Augswan

Verical

Jameco

Mouser

CAD Models

Download Lattice Semiconductor LC4256V-10T144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.02
Stock
82,718
147,756
Authorized Distributors
0
4
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Propagation Delay
10 ns
10 ns
Number of Macrocells
256
256
Number of Logic Blocks (LABs)
36
16
Number of I/Os
96
96
Memory Type
EEPROM
EEPROM
Max Frequency
86 MHz
86 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Lattice SemiconductorLC4256V-75TN144I
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 144-Pin TQFP
Lattice SemiconductorLC4256V-75TN144C
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz EECMOS Technology 3.3V 144-Pin TQFP
Lattice SemiconductorLC4256V-75T144C
CPLD ispMACH® 4000V Family 256 Macro Cells 168MHz 3.3V 144-Pin TQFP Tray
CPLD XC9500XL Family 6.4K Gates 288 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 144-Pin TQFP
CPLD Ultra37000 Family 5.7K Gates 192 Macro Cells 100MHz CMOS Technology 3.3V 160-Pin TQFP
YES 144-LQFP 2003 XCR3256XL complex programmable logic device 88MHz 20mm 10.8ns 3V~3.6V

Descriptions

Descriptions of Lattice Semiconductor LC4256V-10T144I provided by its distributors.

CPLD ispMACH® 4000V Family 256 Macro Cells 125MHz EECMOS Technology 3.3V 144-Pin TQFP
YES 144-LQFP 2000 LC4256 complex programmable logic device 125MHz 12.5mA 20mm 10ns
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
EE PLD, 10ns, 256-Cell, PAD-Type, PQFP144
IC,LC4256V-10T144I,256MC, 96 I /O, ISPJTAG, 3.3V, <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4256V10T144I