| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | LC4128ZC-75M132I | 363 | 50 | Tray | 3h | |||||||
| Component Stockers USA | LC4128ZC-75M132I | 9,523 | >1wk | |||||||||
| Win Source | WS-LC4128ZC-75M132I | 2,660 | 1 | 5h | ||||||||
| Worldway Electronics | LC4128ZC-75M132I | 9,337 | 7 | Tray | 4h | |||||||
| ICPartonline | LC4128ZC-75M132I | 20,293 | >1wk |
Download datasheets and manufacturer documentation for Lattice Semiconductor LC4128ZC-75M132I.
Download Lattice Semiconductor LC4128ZC-75M132I symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Lattice Semiconductor LC4128ZC-75M132I provided by its distributors.
Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:
Download datasheets and manufacturer documentation for Lattice Semiconductor LC4128ZC-75M132I.