Lattice Semiconductor LC4064V-5TN44I

CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 3.3V 44-Pin TQFP Tray
$ 14.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4064V-5TN44I.

IHS

Datasheet103 pages5 years ago

Future Electronics

Mouser

CAD Models

Download Lattice Semiconductor LC4064V-5TN44I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.83
$ 10.51
Stock
48,053
162,481
Authorized Distributors
2
3
Case/Package
TQFP
TQFP
Number of Pins
44
44
Propagation Delay
5 ns
5 ns
Number of Macrocells
64
64
Number of Logic Blocks (LABs)
4
36
Number of I/Os
30
30
Memory Type
EEPROM
EEPROM
Max Frequency
156 MHz
156 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rochester ElectronicsEPM7064BTC44-5
CPLD MAX 7000B Family 1.25K Gates 64 Macro Cells 212.8MHz CMOS Technology 2.5V 44-Pin TQFP
Lattice SemiconductorLC4064C-5TN44C
CPLD ispMACH® 4000C Family 64 Macro Cells 227MHz 1.8V 44-Pin TQFP Tray
CPLD XC9500XL Family 1.6K Gates 72 Macro Cells 178.6MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 263MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP
CPLD CoolRunner -II Family 1.5K Gates 64 Macro Cells 263MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP
Lattice SemiconductorLC4064ZC-5TN48I
CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD

Descriptions

Descriptions of Lattice Semiconductor LC4064V-5TN44I provided by its distributors.

CPLD ispMACH® 4000V Family 64 Macro Cells 227MHz 3.3V 44-Pin TQFP Tray
Ispmach 4064V; 64Mc; 3.3V; Low I/O Rohs Compliant: Yes |Lattice Semiconductor LC4064V-5TN44I
Complex Programmable Logic Devices - CPLDs PROGRAMMABLE SUPER FAST HI DENSITY PLD
EE PLD, 5ns, 64-Cell, PAD-Type, PQFP44
64MC 30 I/O ispJTAG 3.3V 5ns IND

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4064V5TN44I