Lattice Semiconductor LC4032ZE-7TN48I

CPLD ispMACH® 4000ZE Family 32 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray
$ 2.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4032ZE-7TN48I.

IHS

Datasheet59 pages25 years ago

HQonline

Augswan

Factory Futures

Inventory History

3 month trend:
-0.32%

CAD Models

Download Lattice Semiconductor LC4032ZE-7TN48I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-04-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLC4032ZC-75T48C
CPLD ispMACH® 4000Z Family 32 Macro Cells 168MHz 1.8V 48-Pin TQFP Tray
Lattice SemiconductorLC4032ZC-75TN48C
CPLD ispMACH® 4000Z Family 32 Macro Cells 168MHz 1.8V 48-Pin TQFP Tray
Lattice SemiconductorLC4032ZC-75TN48I
CPLD - Complex Programmable Logic Devices PROGRAMMABLE SUPER FAST HI DENSITY PLD
CPLD CoolRunner -II Family 750 Gates 32 Macro Cells 200MHz 0.18um (CMOS) Technology 1.8V 44-Pin VTQFP
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 143MHz 3.3V 44-Pin TQFP
CPLD CoolRunner -II Family 750 Gates 32 Macro Cells 200MHz 0.18um Technology 1.8V 44-Pin VTQFP

Descriptions

Descriptions of Lattice Semiconductor LC4032ZE-7TN48I provided by its distributors.

CPLD ispMACH® 4000ZE Family 32 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray
YES 48-LQFP 2000 LC4032 complex programmable logic device 260MHz 50muA 7mm 7.5ns
CPLD, 32MC, 1.8V, ISPMACH, 48TQFP; CPLD Type:(Not Applicable); No. of Macrocells:32; No. of I/O's:32; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V; Logic Case Style:TQFP; No. of Pins:48; Propagation Delay:7.5ns; Global Clock Setup Time:2.2ns; Frequency:260MHz; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:-40°C to +105°C; Series:ispMACH 4000ZE; Supply Voltage Range:1.7V to 1.9V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4032ZE7TN48I