Lattice Semiconductor LC4032V-75TN48I

ispMACH4000V Series 32 MacroCell 32 I/O 3.6V SSuperFAST High Density PLD-TQFP-48
$ 4.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4032V-75TN48I.

IHS

Datasheet103 pages5 years ago

Future Electronics

Augswan

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.85%

CAD Models

Download Lattice Semiconductor LC4032V-75TN48I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.845
$ 3.345
Stock
117,906
373,701
Authorized Distributors
4
6
Case/Package
TQFP
TQFP
Number of Pins
48
48
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
32
32
Number of Logic Blocks (LABs)
2
36
Number of I/Os
32
32
Memory Type
EEPROM
EEPROM
Max Frequency
111 MHz
111 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginIndonesia, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorLA4032V-75TN48E
CPLD LA-ispMACH 4000V Family 32 Macro Cells 168MHz 3.3V Automotive AEC-Q100 48-Pin TQFP Tray
Lattice SemiconductorLC4032C-75TN48C
CPLD ispMACH® 4000Z Family 32 Macro Cells 168MHz 3.3V 48-Pin TQFP Tray
CPLD Ultra37000 Family 960 Gates 32 Macro Cells 143MHz 3.3V 44-Pin TQFP
Lattice SemiconductorLC4032ZE-7TN48C
CPLD ispMACH® 4000ZE Family 32 Macro Cells 172MHz 1.8V 48-Pin TQFP Tray
CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP

Descriptions

Descriptions of Lattice Semiconductor LC4032V-75TN48I provided by its distributors.

ispMACH4000V Series 32 MacroCell 32 I/O 3.6V SSuperFAST High Density PLD-TQFP-48
CPLD ispMACH 4000V Family 32 Macro Cells 168MHz 3.3V 48-Pin TQFP
YES 48-LQFP 2000 LC4032 complex programmable logic device 178.57MHz 11.8mA 7mm 7.5ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4032V75TN48I