Lattice Semiconductor LC4032V-75TN44C

CPLD ispMACH® 4000V Family 32 Macro Cells 168MHz EECMOS Technology 3.3V 44-Pin TQFP
$ 2.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LC4032V-75TN44C.

IHS

Datasheet103 pages5 years ago

Future Electronics

Augswan

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-88.27%

CAD Models

Download Lattice Semiconductor LC4032V-75TN44C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

CPLD Ultra37000 Family 960 Gates 32 Macro Cells 143MHz 3.3V 44-Pin TQFP
Lattice SemiconductorM4A3-32/32-7VNC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 105MHz/125MHz 3.3V 44-Pin TQFP Tray
Lattice SemiconductorLC4032C-75TN44C
CPLD ispMACH® 4000Z Family 32 Macro Cells 168MHz 3.3V 44-Pin TQFP Tray
Lattice SemiconductorM4A3-32/32-7VC
CPLD ispMACH 4A Family 1.25K Gates 32 Macro Cells 105MHz/125MHz 3.3V 44-Pin TQFP Tray
CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP
CPLD XC9500XL Family 800 Gates 36 Macro Cells 125MHz 0.35um (CMOS) Technology 3.3V 44-Pin VTQFP

Descriptions

Descriptions of Lattice Semiconductor LC4032V-75TN44C provided by its distributors.

CPLD ispMACH® 4000V Family 32 Macro Cells 168MHz EECMOS Technology 3.3V 44-Pin TQFP
ispMACH4000V Series 32 MacroCell 30 I/O 3.6V SuperFAST High Density CPLD-TQFP-44
LATTICE SEMICONDUCTOR LC4032V-75TN44C.IC, MACH4000 ISP CPLD, 4032, TQFP44
YES 44-TQFP 2000 LC4032 complex programmable logic device 400MHz 11.8mA 10mm 7.5ns
CPLD - Complex Programmable Logic Devices 400 MHZ 32 Macrocell 3.3 V 7.5 tPD
IC, MACH4000 ISP CPLD, 4032, TQFP44; CPLD Type: -; No. of Macrocells: 32; No. of I/O's: 30I/O's; Logic Case Style: TQFP; No. of Pins: 44Pins; Frequency: 400MHz; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Propagation Delay

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC4032V-75TN44C.
  • LC4032V75TN44C