Lattice Semiconductor ISPPAC-POWR1014A-01TN48I

Voltage Supervisor/Reset IC, Adjustable, 10 Channel, CMOS, PQFP48
$ 8.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPPAC-POWR1014A-01TN48I.

IHS

Datasheet54 pages25 years ago

HQonline

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-11.47%

CAD Models

Download Lattice Semiconductor ISPPAC-POWR1014A-01TN48I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Analog DevicesADM1065ASUZ
Processor Supervisor 10 Open Drain/Push-Pull 48-Pin TQFP Tray
Analog DevicesADM1065ASUZ-RL7
IC SUPERVISOR 10 CHANNEL 48TQFP / Supervisor Programmable 10 Channel 48-TQFP (7x7)
Analog DevicesADM1067ASU
Non-RoHS Compliant Tray ADM1067 Sequencer supervisor 4.75V 7mm -40C~85C TA

Descriptions

Descriptions of Lattice Semiconductor ISPPAC-POWR1014A-01TN48I provided by its distributors.

Voltage Supervisor/Reset IC, Adjustable, 10 Channel, CMOS, PQFP48
6 - 12 V 24 Macrocell Power Supply Monitor Sequence Controller - TQFP-48
Power Supply Controller Power Supply Monitor, Sequencer 48-TQFP (7x7)
LATTICE SEMICONDUCTOR - ISPPAC-POWR1014A-01TN48I - CPLD, ispPAC Series, 24, TQFP, 48 Pins, 25 MHz
Monitor 2.8V to 3.96V 48-Pin TQFP Tray
20mA 2.8V 13V 3.96V , TQFP-48 7mm*7mm*1.4mm
IC 1014 / ISPPAC-POWR1014A-01 TQFP48
IC PWR MANAGER ISP 6-12V 48TQFP
ISPPAC-POWR1014A 8542.39.00.01 Power Supply Monitor Sequencer Tray power supply controller 7mm 2.8V~3.96V 25MHz 20mA
Power Managers ispPAC-POWR1014 w/ A DC I
ISPPAC-POWR1014 W/ ADC, IND, PB-FREE<AZ
IC, POWER SUPPLY MONITOR, 48TQFP; CPLD Type: -; No. of Macrocells: 24; No. of I/O's: -; Logic Case Style: TQFP; No. of Pins: 48Pins; Frequency: 25MHz; Supply Voltage Min: 2.8V; Supply Voltage Max: 3.96V; Propagation Delay: -; Glo
Cpld, Power Supply Monitor, Tqfp-48; Cpld, Tipo:-; Núm. De Macrocélulas:24; Núm. De Entradas/Salidas:-; Tensión De Alimentación Mín.:2.8V; Tensión De Alimentación Máx.:3.96V; Circuito Lógico, Tipo:Tqfp; Núm. De Contactos:48 |Lattice Semiconductor ISPPAC-POWR1014A-01TN48I

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPPAC-POWR-1014A-01TN48I
  • ISPPAC-POWR1014/A-01TN48I