Analog Devices ADM1065ASUZ

Processor Supervisor 10 Open Drain/Push-Pull 48-Pin TQFP Tray
$ 11.91
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1065ASUZ.

Farnell

Datasheet28 pages11 years ago
Datasheet28 pages15 years ago
Datasheet28 pages18 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-61.58%

CAD Models

Download Analog Devices ADM1065ASUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1065ASUZ.

Related Parts

Analog DevicesADM1062ASUZ
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray
Analog DevicesADM1064ASUZ
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP Tray
Analog DevicesADM1062ASUZ-REEL7
Processor Supervisor 10 Open Collector/Push-Pull 48-Pin TQFP T/R

Descriptions

Descriptions of Analog Devices ADM1065ASUZ provided by its distributors.

Processor Supervisor 10 Open Drain/Push-Pull 48-Pin TQFP Tray
Volt Supervisor Sequencer/Monitor 2.7V to 5.4V 48-Pin TQFP
ANALOG DEVICES ADM1065ASUZ SUPERVISOR/SEQUENCER, SMD, TQFP48
SUPERVISOR/SEQUENCER, SMD, TQFP48; No. of Supervisors / Monitors:10; Supply Voltage Range:3V to 14.4V; Supply Current:4.2mA; Digital IC Case Style:TQFP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; Base Number:1065; Clock Frequency:400kHz; Output Type:10 Programmable Output Drivers; Package / Case:TQFP; Supply Voltage Max:14.4V; Supply Voltage Min:3V; Termination Type:SMD; Turn On Threshold Voltage:573mV

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated