Lattice Semiconductor ISPLSI2128-100LT

CPLD ispLSI® 2000 Family 6K Gates 128 MacroCells 100MHz 0.35um Technology 5V 176-Pin TQFP
$ 13.028
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI2128-100LT.

IHS

Datasheet13 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.028
$ 8.602
Stock
66,629
141,600
Authorized Distributors
2
1
Case/Package
LFQFP
LFQFP
Number of Pins
-
176
Propagation Delay
13 ns
13 ns
Number of Macrocells
128
128
Number of Logic Blocks (LABs)
-
32
Number of I/Os
128
128
Memory Type
-
EEPROM
Max Frequency
77 MHz
77 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1995-09-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2006-08-03
LTD Date2007-02-03

Descriptions

Descriptions of Lattice Semiconductor ISPLSI2128-100LT provided by its distributors.

CPLD ispLSI® 2000 Family 6K Gates 128 MacroCells 100MHz 0.35um Technology 5V 176-Pin TQFP
32 6000 PLD TQFP-176(24x24) Programmable Logic Device (CPLDs/FPGAs) ROHS
EE PLD, 13ns, 128-Cell, CMOS, PQFP176, TQFP-176
128 10ns 5.25V TQFP-176 24mm*24mm*1.4mm

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPLSI 2128-100LT