Lattice Semiconductor ISPLSI 2096A-100LT128

Ee Pld, 13NS, 96-CELL, Cmos, PQFP128, TQFP-128
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPLSI 2096A-100LT128.

IHS

Datasheet12 pages24 years ago

SHENGYU ELECTRONICS

Sierra IC

Alternate Parts

Price @ 1000
$ 16.335
Stock
61,931
94,114
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
128
-
Propagation Delay
13 ns
13 ns
Number of Macrocells
96
96
Number of Logic Blocks (LABs)
24
-
Number of I/Os
96
96
Memory Type
EEPROM
-
Max Frequency
77 MHz
77 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor ISPLSI 2096A-100LT128 provided by its distributors.

EE PLD, 13ns, 96-Cell, CMOS, PQFP128, TQFP-128
IC PLD ISP 96I/O 10NS 128TQFP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPLSI-2096A-100LT128
  • ISPLSI2096A-100LT128
  • ISPLSI2096A100LT128