Lattice Semiconductor ISPGAL22V10AV-75LJN

EEPLD PLCC-28(11.5x11.5) Programmable Logic Device (CPLDs/FPGAs) ROHS
$ 2.329
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ISPGAL22V10AV-75LJN.

IHS

Datasheet19 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.329
$ 2.088
Stock
13,177
63,397
Authorized Distributors
2
3
Case/Package
PLCC
PLCC
Number of Pins
28
28
Propagation Delay
7.5 ns
7.5 ns
Number of Macrocells
-
10
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date2003-02-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor ISPGAL22V10AV-75LJN provided by its distributors.

EEPLD PLCC-28(11.5x11.5) Programmable Logic Device (CPLDs/FPGAs) ROHS
SPLD ispGAL Family 10 Macro Cells 166MHz 3.3V 28-Pin PLCC
EE PLD, 7.5ns, CMOS, PQCC28, PLASTIC, LCC-28

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISPGAL22V10AV75LJN