Lattice Semiconductor ICE5LP4K-SWG36ITR50

FPGA iCE40 Ultra Family 3520 Cells 40nm Technology 1.2V 36-Pin WLCSP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE5LP4K-SWG36ITR50.

IHS

Datasheet49 pages2 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 6.79
Stock
83,118
1,081,042
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
36
-
Number of Logic Blocks (LABs)
440
440
Number of Logic Elements/Cells
3520
3520
Number of I/Os
26
26
Number of Gates
-
-
RAM Size
10 kB
10 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-06-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorICE40LM4K-CM36TR1K
Field Programmable Gate Array, 440 CLBS, 85.25MHz, 3520-Cell, CMOS, PBGA36
Lattice SemiconductorICE40LM4K-CM36
Ice40Lm, 3502 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor ICE40LM4K-CM36

Descriptions

Descriptions of Lattice Semiconductor ICE5LP4K-SWG36ITR50 provided by its distributors.

FPGA iCE40 Ultra Family 3520 Cells 40nm Technology 1.2V 36-Pin WLCSP T/R
Field Programmable Gate Array, 3520-Cell, CMOS, PBGA36
IC FPGA 3520LUTS 1.2V 36WLCS
IC FPGA 26 I/O 36WLCSP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors