Lattice Semiconductor ICE40UL1K-CM36AITR

FPGA iCE40 Ultra Family 1248 Cells 40nm Technology 1.2V 36-Pin UCBGA T/R
$ 3.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40UL1K-CM36AITR.

IHS

Datasheet44 pages3 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.16%

CAD Models

Download Lattice Semiconductor ICE40UL1K-CM36AITR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.611
$ 4.078
Stock
164,858
155,857
Authorized Distributors
4
4
Case/Package
BGA
BGA
Number of Pins
36
36
Number of Logic Blocks (LABs)
156
156
Number of Logic Elements/Cells
1248
1248
Number of I/Os
26
26
Number of Gates
-
-
RAM Size
7 kB
7 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2015-01-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Lattice SemiconductorICE5LP1K-SWG36ITR50
FPGA - Field Programmable Gate Array ICE5LP,1100LUTs,1.2V FPGA
Lattice SemiconductorICE5LP1K-CM36ITR50
IC FPGA 26 I/O 36UCFBGA
Lattice SemiconductorICE5LP1K-CM36ITR1K
Field Programmable Gate Array, 1100-Cell, CMOS, PBGA36
Lattice SemiconductorICE40LP1K-CM36
FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 36-Pin CSBGA Tray
Lattice SemiconductorLCMXO3L-1300E-5UWG36CTR50
LATTICE SEMICONDUCTOR LCMXO3L-1300E-5UWG36CTR50 FPGA, 400MHZ, WLCSP-36

Descriptions

Descriptions of Lattice Semiconductor ICE40UL1K-CM36AITR provided by its distributors.

FPGA iCE40 Ultra Family 1248 Cells 40nm Technology 1.2V 36-Pin UCBGA T/R
FPGA - Field Programmable Gate Array FPGA iCE40-UltraLite 1.2V CBGA PKG
UltraLite Series 1248 LUTs 26 I/O 56 kBit RAM 1.2V Surface Mount FPGA - BGA-36
Ice40 Ultralite , Low Cost Solution Form Of Ice40 Family, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE40UL1K-CM36AITR

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors