Lattice Semiconductor ICE40LP384-SG32TR

FPGA iCE40 LP Family 384 Cells 40nm Technology 1.2V 32-Pin QFN EP T/R
$ 3.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40LP384-SG32TR.

IHS

Datasheet53 pages3 years ago

Augswan

HQonline

CAD Models

Download Lattice Semiconductor ICE40LP384-SG32TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.726
$ 2.035
Stock
116,524
332,886
Authorized Distributors
3
3
Case/Package
QFN
QFN
Number of Pins
-
32
Number of Logic Blocks (LABs)
48
48
Number of Logic Elements/Cells
384
384
Number of I/Os
21
21
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2014-04-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Lattice Semiconductor ICE40LP384-SG32TR provided by its distributors.

FPGA iCE40 LP Family 384 Cells 40nm Technology 1.2V 32-Pin QFN EP T/R
384 48 QFN-32(5x5) Programmable Logic Device (CPLDs/FPGAs) ROHS
IC FPGA ULP 384LUTS 1.2V 32QFN
Programmable Logic Device (CPLD/FPGA)
Ice40 Lp Ultra Low-Power, 384 Luts, 1.2V/ Tr Rohs Compliant: Yes |Lattice Semiconductor ICE40LP384-SG32TR
Field Programmable Gate Array, 384-Cell, CMOS

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICE40LP384SG32TR