Lattice Semiconductor ICE40HX1K-CB132

FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 132-Pin CSBGA Tray
$ 7.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40HX1K-CB132.

IHS

Datasheet53 pages3 years ago
Datasheet16 pages14 years ago

Upverter

element14 APAC

Augswan

HQonline

Inventory History

3 month trend:
-83.23%

CAD Models

Download Lattice Semiconductor ICE40HX1K-CB132 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-07-11
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Lattice SemiconductorICE40LP1K-CB121
FPGA iCE40 LP Family 1280 Cells 40nm Technology 1.2V 121-Pin CSBGA Tray
Lattice SemiconductorLCMXO2-1200ZE-1MG132I
MACHX02 Series 1280 LUTs 105 I/O 1.2 V -1 Speed IND Green" FPGA - BGA-132"
Lattice SemiconductorLCMXO2-1200ZE-2MG132I
MACHX02 Series 1280 LUTs 105 I/O 1.2 V -2 Speed IND Green" FPGA - BGA-132"

Descriptions

Descriptions of Lattice Semiconductor ICE40HX1K-CB132 provided by its distributors.

FPGA iCE40 HX Family 1280 Cells 40nm Technology 1.2V 132-Pin CSBGA Tray
HX Series 1280 LUTs 95 I/O 64 kBit RAM 1.2 V Surface Mount FPGA - CSBGA-132
Field Programmable Gate Array, 160 CLBS, 133MHz, 1280-Cell, CMOS, PBGA132
1280 160 CSBGA-132 Programmable Logic Device (CPLDs/FPGAs) ROHS
iCE40™ HX-Series Ultra Low-Power FPGA Family
64Kbit 1280 160 1.14V 1.26V BGA 8mm*8mm*1.1mm
Programmable Logic Device (CPLD/FPGA)
Ice40 Hx Ultra Low-Power, 1280 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor ICE40HX1K-CB132
FPGA, 1280 LUTS, 1.2V, HX, 132CSBGA; No. of Logic Blocks:160; No. of Macrocells:0; Family Type:iCE40; Logic Case Style:CSBGA; No. of Pins:132; No. of Speed Grades:0; Total RAM Bits:64Kbit; No. of I/O's:95; Clock Management:PLL; Core Supply Voltage Min:1.14V; Core Supply Voltage Max:1.26V; I/O Supply Voltage:3.3V; Operating Frequency Max:133MHz; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Core Supply Voltage Range:1.14V to 1.26V; No. of Gates:0; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +85°C; Series:HX

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors