Lattice Semiconductor GAL26V12C-20LJI

GAL Family 12 Macro Cells 62.5MHz 5V 28-Pin PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL26V12C-20LJI.

IHS

Datasheet17 pages11 years ago

X-ON

SHENGYU ELECTRONICS

Mouser

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

Lattice SemiconductorGAL20RA10B-20LJI
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 20ns
MicrochipATF750CL-15JU
CPLD ATF750CL Family 750 Gates 10 Macro Cells 41MHz CMOS Technology 5V 28-Pin PLCC
SPLD ATF22V10CQ Family 500 Gates 10 Macro Cells 83.3MHz EECMOS Technology 5V 28-Pin PLCC
Lattice SemiconductorGAL18V10B-20LJ
Simple Programmable Logic Devices - SPLDs 18 INPUT 10 OUTPUT 5 V LOW POWER 20ns
Lattice SemiconductorGAL20RA10B-15LJ
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 15ns
CPLD ATF750LVC Family 500 Gates 10 Macro Cells 50MHz CMOS Technology 3.3V 28-Pin PLCC

Descriptions

Descriptions of Lattice Semiconductor GAL26V12C-20LJI provided by its distributors.

GAL Family 12 Macro Cells 62.5MHz 5V 28-Pin PLCC
Simple Programmable Logic Devices - SPLDs HI PERF E2CMOS PLD
IC CPLD 12MC 20NS 28PLCC
EE PLD, 20ns, PAL-Type, CMOS, PQCC28
EE PLD 20 ns PQCC28

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL26V12C20LJI