Lattice Semiconductor GAL26V12C-15LP

High Performance E2CMOS Pld Generic Array Logic Ee Pld, 15NS, Pal-type, Cmos, PDIP28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL26V12C-15LP.

IHS

Datasheet17 pages11 years ago

Mouser

Jameco

Alternate Parts

Price @ 1000
$ 10.663
$ 10.663
Stock
19,848
133,978
133,978
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
28
-
-
Propagation Delay
15 ns
15 ns
15 ns
Number of Macrocells
12
12
12
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
12
12
12
Memory Type
-
-
-
Max Frequency
55.5 MHz
55.5 MHz
55.5 MHz
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL26V12C-15LP provided by its distributors.

HIGH PERFORMANCE E2CMOS PLD GENERIC ARRAY LOGIC EE PLD, 15ns, PAL-Type, CMOS, PDIP28
Simple Programmable Logic Devices - SPLDs HI PERF E2CMOS PLD
EE PLD, 15 ns, CMOS, PLASTIC, DIP-28
26 INPUT, 12 OUTPUT, 5V, 1/2 P <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL26V12C15LP