Lattice Semiconductor GAL26CV12C-15LP

EEPLD PDIP-28 Programmable Logic Device (CPLDs/FPGAs) ROHS
$ 6.363
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL26CV12C-15LP.

IHS

Datasheet17 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.363
$ 10.663
Stock
79,020
152,834
Authorized Distributors
3
3
Case/Package
DIP
DIP
Number of Pins
-
-
Propagation Delay
15 ns
15 ns
Number of Macrocells
12
12
Number of Logic Blocks (LABs)
-
-
Number of I/Os
12
12
Memory Type
-
-
Max Frequency
55.5 MHz
55.5 MHz
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL26CV12C-15LP provided by its distributors.

EEPLD PDIP-28 Programmable Logic Device (CPLDs/FPGAs) ROHS
EE PLD, 15ns, PAL-Type, CMOS, PDIP28, PLASTIC, DIP-28
SPLD GAL Family 12 MacroCells 83.3MHz 5V 28-Pin PDIP
EEPLD 12 4.75V 15ns 5.25V PDIP-28

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL26CV12C15LP