Lattice Semiconductor GAL26CV12B-15LJI

High Performance E2 Cmos Pld Generic Array Logic Ee Pld, 15NS, Pal-type, Cmos, PQCC28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL26CV12B-15LJI.

IHS

Datasheet19 pages17 years ago

SHENGYU ELECTRONICS

Mouser

Alternate Parts

Price @ 1000
$ 1.283
$ 1.283
Stock
145,464
289,706
289,706
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Propagation Delay
15 ns
15 ns
15 ns
Number of Macrocells
12
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
12
12
12
Memory Type
-
-
-
Max Frequency
55.5 MHz
50 MHz
50 MHz
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31

Descriptions

Descriptions of Lattice Semiconductor GAL26CV12B-15LJI provided by its distributors.

HIGH PERFORMANCE E2 CMOS PLD GENERIC ARRAY LOGIC EE PLD, 15ns, PAL-Type, CMOS, PQCC28
SPLD GAL Family 12 Macro Cells 83.3MHz 5V 28-Pin PLCC
Simple Programmable Logic Devices - SPLDs HI PERF E2CMOS PLD

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL26CV12B15LJI