Lattice Semiconductor GAL26CV12B-10LJ

High Performance E2 Cmos Pld Generic Array Logic Ee Pld, 10NS, Pal-type, Cmos, PQCC28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL26CV12B-10LJ.

IHS

Datasheet19 pages17 years ago

Augswan

Jameco

Verical

CAD Models

Download Lattice Semiconductor GAL26CV12B-10LJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.734
$ 2.734
Stock
149,525
106,218
106,218
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
-
-
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
12
12
12
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
12
12
12
Memory Type
-
-
-
Max Frequency
71.4 MHz
71.4 MHz
71.4 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL26CV12B-10LJ provided by its distributors.

HIGH PERFORMANCE E2 CMOS PLD GENERIC ARRAY LOGIC EE PLD, 10ns, PAL-Type, CMOS, PQCC28
SPLD GAL Family 12 Macro Cells 105MHz 5V 28-Pin PLCC
Simple Programmable Logic Devices - SPLDs HI PERF E2CMOS PLD
26 INPUT, 12 OUTPUT, 5V, LOW P <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL26CV12B10LJ