Lattice Semiconductor GAL22V10D-25LJI

MACROCELL Obsolete Surface Mount PAL-TYPE CPLD -40C~85C TA 4.5V~5.5V 5V 25ns
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL22V10D-25LJI.

IHS

Datasheet23 pages17 years ago

Jameco

Future Electronics

Verical

Alternate Parts

Price @ 1000
$ 0.913
Stock
169,037
430,982
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
-
Propagation Delay
25 ns
25 ns
Number of Macrocells
10
10
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
33.3 MHz
33.3 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL22V10D-25LJI provided by its distributors.

MACROCELL Obsolete Surface Mount PAL-TYPE CPLD -40C~85C TA 4.5V~5.5V 5V 25ns
HIGH PERFORMANCE E2CMOS PLD GENERIC ARRAY LOGIC EE PLD, 25ns, PAL-Type, CMOS, PQCC28
SPLD GAL Family 10 Macro Cells 38.5MHz 5V 28-Pin PLCC
Simple Programmable Logic Devices - SPLDs HI PERF E2CMOS PLD
IC MCU 32BIT 384KB FLSH 100LFQFP
22 INPUT, 10 OUTPUT, 5V, LOW P <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL22V10D25LJI