Lattice Semiconductor GAL22V10D-10LD/883

Ee Pld, 10NS, Pal-type, Cmos, CDIP24
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL22V10D-10LD/883.

IHS

Datasheet7 pages25 years ago

Alternate Parts

Price @ 1000
$ 8.495
$ 8.495
Stock
31,856
312,424
312,424
Authorized Distributors
0
3
3
Case/Package
DIP
DIP
DIP
Number of Pins
-
24
24
Propagation Delay
10 ns
10 ns
10 ns
Number of Macrocells
-
10
10
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
10
10
10
Memory Type
-
-
-
Max Frequency
76.9 MHz
83.3 MHz
83.3 MHz
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL22V10D-10LD/883 provided by its distributors.

EE PLD, 10ns, PAL-Type, CMOS, CDIP24
EE PLD, 10 ns, CMOS, CERDIP-24
GAL22V10D-10LD/883 GAL DIP24
DC DC CONVERTER 5V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL22V10D--10LD/883
  • GAL22V10D-10LD883
  • GAL22V10D10LD/883
  • GAL22V10D10LD883