Lattice Semiconductor GAL22V10C-5LJ

Ee Pld, 5NS, Pal-type, Cmos, PQCC28
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL22V10C-5LJ.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.958
Stock
57,877
451,993
Authorized Distributors
0
2
Case/Package
-
PLCC
Number of Pins
-
-
Propagation Delay
5 ns
5 ns
Number of Macrocells
-
10
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
142.8 MHz
142.8 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL22V10C-5LJ provided by its distributors.

EE PLD, 5ns, PAL-Type, CMOS, PQCC28
EE PLD, 5 ns, CMOS, PLASTIC, LCC-28
new, original packaged
GAL22V10C-5LJ LATTICE

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL 22V10C-5LJ
  • GAL 22V10C5LJ
  • GAL22V10C5LJ