Lattice Semiconductor GAL22LV10ZD-15QJ

EEPLD PLCC-28(11.5x11.5) Programmable Logic Device (CPLDs/FPGAs) ROHS
$ 5.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL22LV10ZD-15QJ.

IHS

Datasheet16 pages25 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.4
$ 2.425
Stock
69,350
82,607
Authorized Distributors
3
3
Case/Package
PLCC
PLCC
Number of Pins
-
-
Propagation Delay
15 ns
15 ns
Number of Macrocells
10
10
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
50 MHz
50 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-08-03
LTD Date2007-02-03

Related Parts

CPLD ATF750LVC Family 500 Gates 10 Macro Cells 50MHz CMOS Technology 3.3V 28-Pin PLCC
Lattice SemiconductorM4A3-64/32-12JI
CPLD ispMACH 4A Family 2.5K Gates 64 Macro Cells 66.7MHz/95MHz 3.3V 44-Pin PLCC Tube
Lattice SemiconductorGAL16LV8C-10LJN
SPLD GAL Family 8 Macro Cells 83.3MHz 3.3V 20-Pin PLCC
Lattice SemiconductorGAL16LV8ZD-25QJ
SPLD GAL Family 8 Macro Cells 41.6MHz EECMOS Technology 3.3V 20-Pin PLCC
MCU 8-bit AT89 80C51 CISC 16KB Flash 3.3V 44-Pin PLCC Stick
Microcontrollers (Mcu) - 8 Bit Rohs Compliant: Yes |Microchip Technology AT89C51IC2-SLSUL

Descriptions

Descriptions of Lattice Semiconductor GAL22LV10ZD-15QJ provided by its distributors.

EEPLD PLCC-28(11.5x11.5) Programmable Logic Device (CPLDs/FPGAs) ROHS
Simple Programmable Logic Devices - SPLDs LO VOLT E2CMOS PLD
SPLD GAL Family 10 MacroCells 71.4MHz 3.3V 28-Pin PLCC
EE PLD, 15ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28
22 INPUT, 10 OUTPUT 3.3V, ZERO

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors