Lattice Semiconductor GAL20V8B-25LJ

High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 25NS 28PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20V8B-25LJ.

IHS

Datasheet24 pages20 years ago

Augswan

Jameco

Future Electronics

Mouser

Alternate Parts

Price @ 1000
$ 0.641
$ 0.641
Stock
295,515
264,056
264,056
Authorized Distributors
0
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
-
-
Propagation Delay
25 ns
25 ns
25 ns
Number of Macrocells
8
8
8
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
37 MHz
37 MHz
37 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2014-12-31

Descriptions

Descriptions of Lattice Semiconductor GAL20V8B-25LJ provided by its distributors.

High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 25NS 28PLCC
CPLD Complex Programmable Logic Device 25ns 8MC 28-PLCC
SPLD GAL Family 8 Macro Cells 41.7MHz 5V 28-Pin PLCC
Simple Programmable Logic Devices - SPLDs 5V 20 I/O
REGISTER PRELOAD; POWER-UP RESET 28-LCC (J-Lead) 2000 GAL20V8 complex programmable logic device 41.7MHz 90mA 11.5062mm 25ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL20V8B25LJ