Lattice Semiconductor GAL20V8B-20QJI

SPLD GAL Family 8 Macro Cells 50MHz EECMOS Technology 5V 28-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20V8B-20QJI.

IHS

Datasheet24 pages20 years ago

Mouser

Alternate Parts

Price @ 1000
$ 1.122
Stock
105,207
40,185
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
-
-
Propagation Delay
20 ns
20 ns
Number of Macrocells
8
8
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
41.6 MHz
41.6 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL20V8B-20QJI provided by its distributors.

SPLD GAL Family 8 Macro Cells 50MHz EECMOS Technology 5V 28-Pin PLCC
Simple Programmable Logic Devices - SPLDs HI PERF E2CMOS PLD
EE PLD, 20ns, PAL-Type, CMOS, PQCC28
EE PLD, 20 ns, CMOS, PLASTIC, LCC-28

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL20V8B20QJI