Lattice Semiconductor GAL20V8B-15QJ

High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 28PLCC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20V8B-15QJ.

IHS

Datasheet24 pages20 years ago

Augswan

Jameco

Future Electronics

Alternate Parts

Price @ 1000
$ 0.432
Stock
366,497
534,855
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
-
Propagation Delay
15 ns
15 ns
Number of Macrocells
8
8
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
45.5 MHz
45.5 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2014-12-31

Descriptions

Descriptions of Lattice Semiconductor GAL20V8B-15QJ provided by its distributors.

High Performance E2CMOS PLD Generic Array Logic | IC CPLD 8MC 15NS 28PLCC
SPLD GAL Family 8 Macro Cells 62.5MHz 5V 28-Pin PLCC
Simple Programmable Logic Devices - SPLDs 5V 20 I/O
EE PLD, 15ns, PAL-Type, CMOS, PQCC28
20 INPUT, 8 OUTPUT, 5V, 1/4 PO <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL 20V8B-15QJ
  • GAL20V8B15QJ