Lattice Semiconductor GAL20V8B-15LPN

SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 24-Pin PDIP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20V8B-15LPN.

IHS

Datasheet27 pages17 years ago

Augswan

Future Electronics

RS (Formerly Allied Electronics)

Verical

CAD Models

Download Lattice Semiconductor GAL20V8B-15LPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.58
Stock
142,286
131,188
131,188
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
24
-
-
Propagation Delay
15 ns
15 ns
15 ns
Number of Macrocells
8
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
45.5 MHz
45.5 MHz
45.5 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-12-31
LTD Date2014-12-31

Descriptions

Descriptions of Lattice Semiconductor GAL20V8B-15LPN provided by its distributors.

SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 24-Pin PDIP
Simple Programmable Logic Devices - SPLDs 5V 20 I/O
EE PLD, 15ns, PAL-Type, CMOS, PDIP24
PLD, 8 MC 166MHZ EECMOS 5V 24 PDIP

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL20V8B15LPN