Lattice Semiconductor GAL20V8B-15LPI

Ee Pld, 15NS, Pal-type, Cmos, PDIP24, Plastic, DIP-24
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20V8B-15LPI.

IHS

Datasheet24 pages20 years ago

Jameco

Alternate Parts

Price @ 1000
$ 0.58
$ 0.58
Stock
65,087
131,181
131,181
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
-
-
-
Propagation Delay
15 ns
15 ns
15 ns
Number of Macrocells
8
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
45.5 MHz
45.5 MHz
45.5 MHz
Min Supply Voltage
4.5 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL20V8B-15LPI provided by its distributors.

EE PLD, 15ns, PAL-Type, CMOS, PDIP24, PLASTIC, DIP-24
Simple Programmable Logic Devices - SPLDs HI PERF E2CMOS PLD
High Performance E2CMOS PLD Generic Array Logic™
16BIT MCU RL78/G23 768K 64LQFP -
20 INPUT, 8 OUTPUT, 5V, LOW PO <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL20V8B--15LPI
  • GAL20V8B15LPI