Lattice Semiconductor GAL20V8B-15LP

SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 24-Pin PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20V8B-15LP.

IHS

Datasheet24 pages20 years ago

Augswan

Future Electronics

Jameco

Mouser

CAD Models

Download Lattice Semiconductor GAL20V8B-15LP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.58
$ 0.58
Stock
153,398
131,204
131,204
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
24
-
-
Propagation Delay
15 ns
15 ns
15 ns
Number of Macrocells
8
-
-
Number of Logic Blocks (LABs)
-
-
-
Number of I/Os
8
8
8
Memory Type
-
-
-
Max Frequency
45.5 MHz
45.5 MHz
45.5 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL20V8B-15LP provided by its distributors.

SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 24-Pin PDIP
PLD; Programmable AND-Array Logic; 24-Pin PDIP; -0.5 to V; 75 mA; 0.8 V
HIGH PERFORMANCE E2CMOS PLD GENERIC ARRAY LOGIC EE PLD, 15ns, PAL-Type, CMOS, PDIP24
REGISTER PRELOAD; POWER-UP RESET 24-DIP (0.300 7.62mm) 2000 GAL20V8 complex programmable logic device 62.5MHz 75mA 31.75mm 15ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL20V8B15LP