Lattice Semiconductor GAL20V8B-15LJN

SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 28-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20V8B-15LJN.

IHS

Datasheet27 pages17 years ago

Augswan

Jameco

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.432
Stock
156,893
511,490
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
-
Propagation Delay
15 ns
15 ns
Number of Macrocells
8
8
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
45.5 MHz
45.5 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL20V8B-15LJN provided by its distributors.

SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 28-Pin PLCC
Simple Programmable Logic Devices - SPLDs 5V 20 I/O
20 INPUT, 8 OUTPUT, 5V, LOW POWER, 15NS, PB-FREE<AZ
EE PLD, 15ns, PAL-Type, CMOS, PQCC28
PLD, 8 MC 166MHZ EECMOS 5V 28 PLCC
REGISTER PRELOAD; POWER-UP RESET 28-LCC (J-Lead) 1996 GAL20V8 complex programmable logic device 62.5MHz 90mA 11.5062mm 90mA
CMOS GAL EEPLD, 20V8, PLCC28, 5.5V
CMOS GAL EEPLD, 20V8, PLCC28, 5.5V; Programmable Logic Type:PLD; Logic IC Function:Programmable GAL; Logic IC Family:GAL20V8; Logic IC Base Number:208; No of I/O Lines:8; No. of Macrocells:8; Frequency:62.5MHz; I/O Interface Standard:CMOS; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:PLCC; Operating Temperature Range:0°C to +75°C; Base Number:20; Current, Supply Max:90mA; IC Generic Number:20V8; Logic Function Number:20V8; No. of Inputs:20; No. of Pins:28; Supply Voltage:5.5V; Temp, Op. Max:75°C; Temp, Op. Min:0°C; Termination Type:SMD; Time, Propagation Delay:15ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL20V8B15LJN