Lattice Semiconductor GAL20V8B-15LJ

IC CPLD 8MC 15NS 28PLCC / High Performance E2CMOS PLD Generic Array Logic™
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20V8B-15LJ.

IHS

Datasheet24 pages20 years ago

Augswan

Future Electronics

Verical

Jameco

Alternate Parts

Price @ 1000
$ 0.432
Stock
166,074
534,855
Authorized Distributors
0
2
Case/Package
PLCC
PLCC
Number of Pins
28
-
Propagation Delay
15 ns
15 ns
Number of Macrocells
8
8
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
45.5 MHz
45.5 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL20V8B-15LJ provided by its distributors.

IC CPLD 8MC 15NS 28PLCC / High Performance E2CMOS PLD Generic Array Logic™
SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 28-Pin PLCC
Integrated Circuit PLD FPGA; E2CMOS; 4.75-5.25V; 0+75 deg.C; SMD; PLCC28
Simple Programmable Logic Devices - SPLDs 5V 20 I/O
EE PLD, 15ns, PAL-Type, CMOS, PQCC28
20 INPUT, 8 OUTPUT, 5V, LOW PO <AZ
REGISTER PRELOAD; POWER-UP RESET 28-LCC (J-Lead) 2000 GAL20V8 complex programmable logic device 62.5MHz 90mA 11.5062mm 15ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL20V8B15LJ