Lattice Semiconductor GAL20RA10B-20LPI

High-Speed Asynchronous E2CMOS PLD Generic Array Logic™ | IC CPLD 10MC 20NS 24DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL20RA10B-20LPI.

IHS

Datasheet16 pages29 years ago

SHENGYU ELECTRONICS

Future Electronics

Mouser

Alternate Parts

Price @ 1000
$ 1.048
Stock
45,813
133,764
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
24
-
Propagation Delay
20 ns
20 ns
Number of Macrocells
10
10
Number of Logic Blocks (LABs)
-
-
Number of I/Os
10
10
Memory Type
-
-
Max Frequency
33.3 MHz
37 MHz
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1990-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL20RA10B-20LPI provided by its distributors.

High-Speed Asynchronous E2CMOS PLD Generic Array Logic™ | IC CPLD 10MC 20NS 24DIP
SPLD GAL Family 10 Macro Cells 41.7MHz CMOS Technology 5V 24-Pin PDIP
Simple Programmable Logic Devices - SPLDs 20 INPUT 10 OUTPUT 5 V LOW POWER 20ns
EE PLD, 20ns, PAL-Type, CMOS, PDIP24
REGISTER PRELOAD; POWER-UP RESET 24-DIP (0.300 7.62mm) 1996 GAL20RA10 complex programmable logic device 41.7MHz 120mA 31.75mm 20ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL20RA10B20LPI