Lattice Semiconductor GAL16V8Z-15QP

SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 20-Pin PDIP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8Z-15QP.

IHS

Datasheet21 pages17 years ago

Alternate Parts

Price @ 1000
$ 14.07
Stock
43,828
35,230
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
20
20
Propagation Delay
15 ns
15 ns
Number of Macrocells
8
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
40 MHz
45.5 MHz
Min Supply Voltage
4.75 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-12-07
LTD Date2011-06-07

Descriptions

Descriptions of Lattice Semiconductor GAL16V8Z-15QP provided by its distributors.

SPLD GAL Family 8 Macro Cells 62.5MHz EECMOS Technology 5V 20-Pin PDIP
Simple Programmable Logic Devices - SPLDs Use GAL16V8D
EE PLD, 15ns, PAL-Type, CMOS, PDIP20
EE PLD, 15 ns, CMOS, PLASTIC, DIP-20
16 INPUT, 8 OUTPUT, 5V, ZERO P <AZ
CMOS GAL EEPLD, 16V8, DIP20, 5.25V; Programmable Logic Type:PLD; Logic IC Function:Programmable GAL; Logic IC Family:GAL16V8; No of I/O Lines:8; No. of Macrocells:8; Frequency:62.5MHz; I/O Interface Standard:TTL; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:DIP; Operating Temperature Range:0°C to +75°C; Base Number:16; Current, Supply Max:100µA; IC Generic Number:16V8; Logic Function Number:16V8; No. of Inputs:16; No. of Pins:20; Supply Voltage:5.25V; Temp, Op. Max:75°C; Temp, Op. Min:0°C; Termination Type:Through Hole; Time, Propagation Delay:15ns

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16V8Z15QP