Lattice Semiconductor GAL16V8D25LPN

High Performance E2CMOS Pld Generic Array Logic Ee Pld, 25NS, Pal-type, Cmos, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8D25LPN.

IHS

Datasheet26 pages11 years ago

Future Electronics

RS (Formerly Allied Electronics)

Jameco

Mouser

CAD Models

Download Lattice Semiconductor GAL16V8D25LPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
Stock
120,090
97,324
Authorized Distributors
2
3
Case/Package
DIP
DIP
Number of Pins
20
20
Propagation Delay
25 ns
25 ns
Number of Macrocells
8
8
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
37 MHz
37 MHz
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL16V8D25LPN provided by its distributors.

HIGH PERFORMANCE E2CMOS PLD GENERIC ARRAY LOGIC EE PLD, 25ns, PAL-Type, CMOS, PDIP20
PLD; Programmable AND-Array Logic; 20-Pin PDIP; -0.5 to V; 75 mA; 0.8 V, 25 nS
CMOS GAL EEPLD, 16V8, DIP20, 5.25V; Propagation Delay: 25ns; No. of I/O's: 9I/O's; Frequency: 41.6MHz; Supply Current Max: 90mA; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Logic Case Style: DIP; No. of Pins: 20Pins; P
Programmable Logic IC; Logic Type:Programmable GAL; No. of I/O Pins:16; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:20-DIP; No. of Pins:20; Operating Temperature Range:0°C to +75°C; IC Generic Number:16V8 ;RoHS Compliant: Yes

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16V8-D25LPN
  • GAL16V8D 25LPN
  • GAL16V8D-25LPN
  • GAL16V8D/25LPN