Lattice Semiconductor GAL16V8D-25LPI

Simple Programmable Logic Devices - SPLDs 16 INPUT 8 OUTPUT 5V LOW POWER 25ns
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8D-25LPI.

IHS

Datasheet26 pages11 years ago

Augswan

Future Electronics

Jameco

Mouser

Alternate Parts

Price @ 1000
$ 1.294
Stock
160,222
97,292
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
20
20
Propagation Delay
25 ns
25 ns
Number of Macrocells
8
8
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
37 MHz
37 MHz
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Lattice Semiconductor GAL16V8D-25LPI provided by its distributors.

Simple Programmable Logic Devices - SPLDs 16 INPUT 8 OUTPUT 5V LOW POWER 25ns
SPLD GAL Family 8 Macro Cells 41.6MHz 5V 20-Pin PDIP
EE PLD, 25ns, PAL-Type, CMOS, PDIP20
High Performance E2CMOS PLD Generic Array Logic
16 INPUT, 8 OUTPUT, 5V, LOW PO <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16V8D25LPI