Lattice Semiconductor GAL16V8D-25LJNI

Simple Programmable Logic Devices - SPLDs 16 INPUT 8 OUTPUT 5V LOW POWER 25ns
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8D-25LJNI.

IHS

Datasheet26 pages11 years ago

Augswan

Jameco

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.703
Stock
104,483
53,699
Authorized Distributors
0
1
Case/Package
PLCC
-
Number of Pins
20
-
Propagation Delay
25 ns
-
Number of Macrocells
8
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
-
Memory Type
-
-
Max Frequency
37 MHz
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL16V8D-25LJNI provided by its distributors.

Simple Programmable Logic Devices - SPLDs 16 INPUT 8 OUTPUT 5V LOW POWER 25ns
SPLD GAL Family 8 Macro Cells 41.6MHz 5V 20-Pin PLCC
PLD, 8 MC 41.6MHZ EECMOS 5V 20 PLCC
EE PLD, 25ns, PAL-Type, CMOS, PQCC20

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16V8D25LJNI