Lattice Semiconductor GAL16V8B-25LPI

Ee Pld, 25NS, Pal-type, Cmos, PDIP20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16V8B-25LPI.

IHS

Datasheet39 pages25 years ago

Alternate Parts

Price @ 1000
$ 1.294
Stock
30,616
97,416
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
-
20
Propagation Delay
25 ns
25 ns
Number of Macrocells
-
8
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
37 MHz
37 MHz
Min Supply Voltage
4.5 V
4.75 V
Max Supply Voltage
5.5 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor GAL16V8B-25LPI provided by its distributors.

EE PLD, 25ns, PAL-Type, CMOS, PDIP20
EE PLD, 25 ns, CMOS, PLASTIC, DIP-20
Contact for details

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16V8B 25LPI
  • GAL16V8B25LPI