Lattice Semiconductor GAL16LV8C-10LJ

SPLD GAL Family 8 Macro Cells 83.3MHz EECMOS Technology 3.3V 20-Pin PLCC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor GAL16LV8C-10LJ.

IHS

Datasheet23 pages16 years ago

Mouser

Alternate Parts

Price @ 1000
$ 1.86
Stock
56,810
185,722
Authorized Distributors
0
1
Case/Package
PLCC
-
Number of Pins
20
-
Propagation Delay
10 ns
12 ns
Number of Macrocells
8
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
71.4 MHz
71.4 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.55
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-12-07
LTD Date2011-06-07

Descriptions

Descriptions of Lattice Semiconductor GAL16LV8C-10LJ provided by its distributors.

SPLD GAL Family 8 Macro Cells 83.3MHz EECMOS Technology 3.3V 20-Pin PLCC
Simple Programmable Logic Devices - SPLDs LO VOLT E2CMOS PLD
IC MCU 32BIT 128KB FLASH 80FQFP
EE PLD, 10ns, PAL-Type, CMOS, PQCC20
EE PLD, 10 ns, CMOS, PLASTIC, LCC-20
16 INPUT, 8 OUTPUT, 3.3V, LOW <AZ

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • GAL16LV8C10LJ