Lattice Semiconductor 5962-8983903RA

SPLD 8 Macro Cells 50MHz EECMOS Technology 5V 20-Pin CDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor 5962-8983903RA.

IHS

Datasheet8 pages25 years ago

Alternate Parts

Price @ 1000
$ 14.07
Stock
4,626
48,123
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
20
20
Propagation Delay
15 ns
15 ns
Number of Macrocells
8
-
Number of Logic Blocks (LABs)
-
-
Number of I/Os
8
8
Memory Type
-
-
Max Frequency
41.6 MHz
45.5 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor 5962-8983903RA provided by its distributors.

SPLD 8 Macro Cells 50MHz EECMOS Technology 5V 20-Pin CDIP
Simple Programmable Logic Devices - SPLDs SMD Version of GAL16V8D 15LD/883
EE PLD, 15ns, PAL-Type, CMOS, CDIP20
EE PLD 15 ns CDIP20

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors