Lascar Electronics EM32-1B-LED

Digital Voltmeter DC, Round, 35MM Dia, Led Display, 3.5 Digits
$ 69.485
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics EM32-1B-LED.

Farnell

Datasheet4 pages19 years ago

TME

RS (Formerly Allied Electronics)

Jameco

Inventory History

3 month trend:
-29.96%

Related Parts

Simpson Electric M13500130 Digital Panel Meters, Mini M135, Non-Backlit, 5 DCV, 20 DCV, 3.5in
PANEL METER, VOLT, ELEC, LCD, RANGE 200MVDC, CUT-OUT 0.874X2.677",3-1/2 DIG,0.5" DIGH
Red Lion ControlsCUB7CCS0
PANEL METER, COUNTER, 1/32 DIN, 8-DIGIT, LCD REFLECTIVE DISPLAY, LOW VOLT, DC
Red Lion ControlsCUB7TCS0
PANEL METER, TIMER, 1/32 DIN, ONE LINE, 8-DIGIT, REFLECTIVE LCD, BATTERY POWERED
Red Lion ControlsCUB7TVS0
HOURS RUN METER, 8 DIGITS, LCD, PLUG IN CONNECTION, 50 - 250 V AC/DC
Murata Power SolutionsDMS-40PC-1-RS-C
DMS-40PC Series 4.5 Digit 0.52" Red LED Display ±2 V Digital Panel Voltmeter

Descriptions

Descriptions of Lascar Electronics EM32-1B-LED provided by its distributors.

DIGITAL VOLTMETER DC, ROUND, 35MM DIA, LED DISPLAY, 3.5 DIGITS
3.5 Digit Digital LED Voltmeter 200 mV Waterproof 0.31" Digit Height
Lascar Electronics EM32-1B-LED LED Voltmeter, Round Hole Fitting (1.28"), 3-1/2 Digit LED Display
PANEL METER, VOLT, ELEC, LED, CUT-OUT 1.28"DIA., 3-1/2 DIG, 0.31" DIGH, SCREW
LED Voltmeter, Waterproof, 3-1/2In., 200mV
200mVdc full scale, round metal bezel, IP67/NEMA 4X rated
Round Hole Mounting LED Voltmeter
VOLTMETER 200MVDC LCD PANEL MNT
Lascar , LED, 4.75 ¡ú 5.25 V , 3.5
Pnl Meter/Dc Millivolt, 3.5Digit, 5.25V; No. Of Digits/Alpha:3-1/2; Meter Function:Dc Voltage; Meter Range:0Mv To 200Mv; Digit Height:8Mm; Panel Cutout Height:23.5Mm; Panel Cutout Width:-; Supply Voltage Min:4.75V; Supply Voltage Rohs Compliant: Yes |Lascar EM32-1B-LED

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON

Part Number Aliases

This part may be known by these alternate part numbers:

  • EM 32-1B-LED