Lapp USA 53112034

Cable Gland, Skintop Ms(r), Npt 3/4", Nickel-plated Brass
$ 27.885
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 53112034.

Farnell

Datasheet2 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.56%

Related Parts

Weidmuller0260700000
VG 11-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 11 GTIN (EAN): 4008190170523
Weidmuller0261000000
VG 29-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 29 GTIN (EAN): 4008190088378
Weidmuller0260900000
VG 21-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 21 GTIN (EAN): 4008190120528

Descriptions

Descriptions of Lapp USA 53112034 provided by its distributors.

CABLE GLAND, SKINTOP MS(R), NPT 3/4", NICKEL-PLATED BRASS
电缆压盖, 3/4英寸 NPT, 黄铜, 9-17MM;
Cable Gland, Brass, 9-16.5Mm, Nickel; Thread Size:3/4" Npt; Cable Diameter Min:9Mm; Cable Diameter Max:16.5Mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; Ip/Nema Rating:Ip68, Nema 1, Nema 4X, Nema 6, Nema 12Rohs Compliant: Yes |Lapp Usa 53112034

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA