Lapp USA 52001880

Cable Gland, M8 X 1, 3.5 Mm, 5.5 Mm, Brass, Metallic - Nickel Finish
$ 2.642
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 52001880.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago

TME

Farnell

Inventory History

3 month trend:
-5.71%

Related Parts

Weidmuller0260700000
VG 11-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 11 GTIN (EAN): 4008190170523
Weidmuller0261000000
VG 29-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 29 GTIN (EAN): 4008190088378
Weidmuller0260900000
VG 21-MS54. Cable glands, Cable gland, Brass, nickel-plated, PG 21 GTIN (EAN): 4008190120528

Descriptions

Descriptions of Lapp USA 52001880 provided by its distributors.

CABLE GLAND, M8 X 1, 3.5 MM, 5.5 MM, BRASS, METALLIC - NICKEL FINISH
CABLE GLAND, 8X1, 3.5-5.5MM, PK50; Thread Size - Imperial: -; Thread Size - Metric: M8 x 1; Cable Diameter Min: 3.5mm; Cable Diameter Max: 5.5mm; Cable Gland Material: Brass; Gland Colour: Metallic - Nickel Finish; IP / NEMA R
CABLE GLAND, MINI, M8; Material:Brass; Max Cable Diameter:5.5mm; Min Cable Diameter:3.5mm; IP Rating:68; For Use With:Smaller Outer Diameter Cables; Thread Size:M8; Clamp Opening:5.5mm; Connector Type:Cable Clamp (Gland); Safety ;RoHS Compliant: Yes
CABLE GLAND, 8X1, 3.5-5.5MM, PK50; Cable Gland Material:Brass; Cable Diameter:5.5mm; Colour:Silver; IP/NEMA Rating:68; Thread Size - Metric:M8; For Use With:Smaller Outer Diameter Cables; SVHC:No SVHC (15-Dec-2010); AF Body Width:11mm; Accessory Type:Gland; Body Plating:Nickel; Cable Diameter Max:5.5mm; Cable Diameter Min:3.5mm; Connector Type:Cable Clamp (Gland); Material:Brass; Mounting Hole Dia:8mm; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Pack Quantity:50; Thread Size:M8; Thread Type:M8 x 1

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA