Lapp USA 4160403

Hook-Up Wire, Stranded, Brown, 16 Awg | Lapp Group 4160403.
$ 87.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 4160403.

element14 APAC

Datasheet8 pages17 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-99.22%

Related Parts

General Cable / CarolC2104A.12.02
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 16 AWG, White, Stranded, 100 ft
Alpha Wire461626 GR005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire461626 BL005
Wire And Cable, 1 Conductor(s), 16AWG, 600V, Flexible Cord And Fixture Wire
PrysmianC2104A.12.10
HOOK UP WIRE 100FT 16AWG TIN-COPPER GRAY
Alpha Wire461816 YL005
18 AWG 16/30 600V Yellow PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
General Cable / CarolC2103A.12.07
CSA TEW (UL 1015), Hookup Wire, Tinned Copper, 18 AWG, Blue, Stranded, 100 ft

Descriptions

Descriptions of Lapp USA 4160403 provided by its distributors.

Hook-Up Wire, Stranded, Brown, 16 Awg | Lapp Group 4160403.
Hook-Up Wire, 600V, Pvc, 328Ft; Cable & Wire Type:-; Jacket Material:Pvc; Jacket Color:Brown; Wire Gauge:-; No. Of Max Strands X Strand Size:-; Reel Length (Imperial):328Ft; Reel Length (Metric):100M; Operating Temperature Max:70°C Rohs Compliant: Yes |Lapp Usa 4160403

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4160403.