Laird TYS8040331M-10

General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS8040331M-10.

Sager Electronics

Datasheet9 pages5 years ago

IHS

Inventory History

3 month trend:
-48.94%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-06-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 0.68A 0.76Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.889Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 330uH 20% 100KHz Ferrite 700mA 1.1Ohm DCR T/R
TAIYO YUDENNS10145T331MNA
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.64A 0.84Ohm DCR T/R
General Purpose Inductor, 330uH, 20%, 1 Element, SMD, 2827
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.57A 1.27Ohm DCR 2424 T/R

Descriptions

Descriptions of Laird TYS8040331M-10 provided by its distributors.

General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 3131
Power Inductor (SMD), 330 uH, 640 mA, Shielded, 680 mA, SMD
FIXED IND 330UH 640MA 889MOHM SM
100KHz 2.8MHz 680mA 640mA 330¦ÌH 889m¦¸ ¡À20% 3131 , 8mm*8mm*4.2mm
Low Profile SMT Power Inductor
FIXED INDUCTORS 330UH 20% -40C +125C
Pwrind,Smt,Shld,Irated Rohs Compliant: Yes
TYS8040331M-10 - Pro Line: S500

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • TYS8040331M-10.
  • TYS8040331M10
  • TYS8040331M10.