Laird TYS60454R5M-10

Inductor Power Shielded Wirewound 4.5uH 20% 100KHz Ferrite 3.3A 0.026Ohm DCR 2424 Automotive T/R
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird TYS60454R5M-10.

IHS

Datasheet20 pages8 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TAIYO YUDENNRS6045T4R5MMGK
Inductor Power Shielded Wirewound 4.5uH 20% 100KHz Ferrite 3.1A 0.039Ohm DCR 2424 T/R
TAIYO YUDENNRS8030T4R7MJGJ
4.7 H Shielded Drum Core, Wirewound Inductor 4 A 28.6mOhm Max Nonstandard
TAIYO YUDENNRS8030T4R7MJGJV
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4A 0.0286Ohm DCR 3131 Automotive T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.2A 0.0351Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 4.1A 38mOhm DCR T/R
Inductor Power Shielded/Molded Wirewound 4.7uH 20% 100KHz Ferrite 3A 0.031Ohm DCR 2424 T/R

Descriptions

Descriptions of Laird TYS60454R5M-10 provided by its distributors.

Inductor Power Shielded Wirewound 4.5uH 20% 100KHz Ferrite 3.3A 0.026Ohm DCR 2424 Automotive T/R
General Purpose Inductor, 4.5uH, 20%, 1 Element, SMD, 2424
FIXED IND 4.5UH 3.3A 26 MOHM SMD
100KHz 24MHz 4.97A 3.3A 4.5¦ÌH 26m¦¸ ¡À20% 2424 6mm*6mm*4.7mm
TYS6045 Nonstandard 0.236Lx0.236W 6.00mmx6.00mm 4.5muH
FIXED INDUCTORS 4.5UH 20% -40C +125C
LAIRD TECHNOLOGIES TYS60454R5M-10 Surface Mount Power Inductor, TYS Series, 4.5 H,20%, Shielded, 0.026 ohm, 3.3 A
TYS60454R5M-10 - Pro Line: S500
INDUCTOR, 4.5µH, SMD; Inductance:4.5µH; Inductance Tolerance:± 20%; DC Resistance Max:0.026ohm; DC Current Rating:3.3A; Self Resonant Frequency (Min):24MHz; Inductor Case Style:SMD; Core Material:(Not Applicable) ;RoHS Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc